You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Port Gigabit Easy Smart Switch with PoE+ - 

TL-SG105MPE

TL-SG105MPE - 5 Port Gigabit Easy Smart Switch with PoE+
TL-SG105MPE - 5 Port Gigabit Easy Smart Switch with PoE+
TL-SG105MPE - 5 Port Gigabit Easy Smart Switch with PoE+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SG105MPE
Order Code:
CS35968
Product Range
-
Also Known As:
GTIN UPC EAN: 4895252500271
Technical Datasheet:
TL-SG105MPE   Datasheet
See all Technical Docs

Product Overview

Designed to be the perfect upgrade for an unmanaged switch, the TL-SG105MPE is a compact smart switch that provides simple network management combined with PoE functionality. An ideal solution for small business and home offices, the switch offers a range of competitive features and an intuitive web-based interface and management system.
  • 10Gb/s Switching capacity
  • 2K MAC Address table with 16KB Jumbo Frame support
  • Five port Gigabit swith with four PoE+ (802.3af/at) ports
  • PoE ports support up to 30W per port with 120W total power budget
  • Intelligent power management with port priority system for connected devices that protects against system overload
  • In the event of a power overload, the lowest priority port is cut off to maintain effective operation
  • Web based interface and management with Smart Configuration Utility
  • Auto MDI/MDI-X & auto negotiation
  • Provides network monitoring, traffic prioritisation and enhanced QoS features
  • Supports MTU, port-based and 802.1Q-based VLAN
  • Dynamic LED indicators for real-time status display
  • Compact, fanless design is ideal for areas with limited available space
  • Dimensions (HxWxD): 25x100x98mm

Product Information


:
5Ports

:
Commercial

:
Managed PoE Gigabit Ethernet

:
Desktop

:
RJ45 x 5

:
10Mbps, 100Mbps, 1Gbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895252500271

1 In stock

2 more will be available week commencing 09/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

€96.8526 ( €119.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €96.8526 (€119.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --