You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10 Port Gigabit Desktop Switch with 6 Port PoE+ & 2 Port PoE++ - 

TL-SG1210PP

TL-SG1210PP - 10 Port Gigabit Desktop Switch with 6 Port PoE+ & 2 Port PoE++
TL-SG1210PP - 10 Port Gigabit Desktop Switch with 6 Port PoE+ & 2 Port PoE++
TL-SG1210PP - 10 Port Gigabit Desktop Switch with 6 Port PoE+ & 2 Port PoE++

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SG1210PP
Order Code:
CS36594
Product Range
-
Also Known As:
GTIN UPC EAN: 4895252500356
Technical Datasheet:
TL-SG1210PP   Datasheet
See all Technical Docs

Product Overview

The TL-SG1210PP is an unmanaged Gigabit switch with versatile PoE functionality that supports both PoE+ and PoE++ devices. Easy to install, the switch automatically detects and supplies power to compliant PoE++ powered devices in ports 1-2, and PoE+ devices in ports 3-8. The switch also features intelligent power management to protect the system in the instance of power overload, preventing damage to your system.
  • 20Gb/s Switching capacity with 4K MAC address table
  • Provides 9 Gigabit RJ45 ports and 1 Gigabit combo RJ45/SFP port (1x RJ45 & Combo port are dedicated uplink ports)
  • Eight Port PoE with port priority system (ports 1-2) and total power budget of 123W
  • Ports 1 & 2 support PoE++ (IEEE 802.3af/at/bt) power up to 60W per port
  • Ports 3-8 support PoE+ (IEEE 802.3af/at) power up to 30W per port
  • Extend Mode provides up to 250m data/power range for surveillance applications (ports 1-4)
  • One-click client traffic separation for higher security with Isolation Mode (ports 1-4/5-8))
  • PoE Auto Recovery function for non-responsive PoE-powered devices
  • 802.1p/DSCP QoS enables smooth, latency-sensitive traffic
  • Plug & play setup and installation, no configuration required
  • Compact fanless housing for silent operation
  • Dimensions (HxWxD): 26x209x126mm

Footnotes

Note: Ports using Extend Mode function at 10Mb/s speed.

Product Information


:
10Ports

:
Commercial

:
Unmanaged Gigabit Ethernet

:
Desktop

:
RJ45 x 10, SFP x 1

:
10Mbps, 100Mbps, 1Gbps

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895252500356

2 In stock Need more?

???PF_PDP_RSP_SUP???

€146.0394 ( €179.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €146.0394 (€179.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --