You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JetStream 8 Port Gigabit PoE+ Smart Switch with 2 SFP Slots -
TL-SG2210MP
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG2210MP
- Order Code:
- CS33834
- Product Range
- TP-Link JetStream
- Also Known As:
- GTIN UPC EAN: 6935364030681
- Technical Datasheet:
- TL-SG2210MP Datasheet
Product Range Selector (TP-Link JetStream)
See all from this product rangeProduct Overview
- Centralised cloud management & monitoring with TP-Link Omada and SDN integration
- Advanced L2/L3/L4 QoS with 8 priority queues for optimised voice & video applications
- Robust security features including Radius Authentication, Storm Control & DHCP Snooping
- Access Control List supports up to 230 entries with Port & VLAN binding
- Equipped with 8 Gigabit LAN ports & 2 Gigabit SFP slots
- 802.3at/af PoE+ support with 150W total power budget
- 20Gb/s Switching capacity with 8K MAC address table
- 4.1Mbit Packet buffer memory and 14.9Mpps packet fowarding rate
- Rack mountable housing with physical security lock
- Dimensions (HxWxD): 44x294x180mm
Footnotes
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 8, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- TP-Link JetStream
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €189.6925 (€233.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























