You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gigabit RJ45 SFP Transceiver Module, 1000BASE-T -
TL-SM331T
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SM331T
- Order Code:
- CS35718
- Product Range
- Startech SFP Modules
- Also Known As:
- GTIN UPC EAN: 4897098680506
- Technical Datasheet:
- TL-SM331T Datasheet
Product Range Selector (Startech SFP Modules)
See all from this product rangeProduct Overview
- Maximum range up to 100m over UTP cable rated Cat5e or better
- Wide temperature range for use in commercial environments (0°C to 70°C)
- Hot-pluggable SFP module design
- Supports TX Disable function
- Compliant with IEEE 802.3-2002
- Full metallic housing for reduced EMI
- Low power usage (0.5W typical, 0.8W max)
Contents
SFP Module only
Product Information
- :
- -
- :
- 1000Mbps
- :
- Startech SFP Modules
Technical Documents (1)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.6966 (€23.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.