You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port 10G Multi-Gigabit Unmanaged Switch -
TL-SX105
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SX105
- Order Code:
- CS34275
- Product Range
- TP-Link TL-SX10x Switches
- Also Known As:
- GTIN UPC EAN: 6935364030902
- Technical Datasheet:
- TL-SX105 Datasheet
Product Range Selector (TP-Link TL-SX10x Switches)
See all from this product rangeProduct Overview
- Provides ultra-fast connections for 10G devices such as NAS drives, servers and WiFi 6 access points
- 5 Speed auto-negotiation for 100Mb/1G/2.5G/5G/10G network connections
- 100Gb/s Switching capcity with 32K MAC address table & 10K Jumbo Frame support
- Durable metal housing with fanless design for silent operation
- Supports desktop and wall-mounting
- Simple plug and play deployment
- Dimensions (HxWxD): 35x226x131mm
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged 10 Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 5
- :
- -
- :
- TP-Link TL-SX10x Switches
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 13/06/25
Order now. Pay nothing until products are dispatched1 more will be available week commencing 13/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €247.1868 (€304.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.