You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC1200 Multifunction Wireless Dual Band Access Point & Range Extender - 

TL-WA1201

TL-WA1201 - AC1200 Multifunction Wireless Dual Band Access Point & Range Extender
TL-WA1201 - AC1200 Multifunction Wireless Dual Band Access Point & Range Extender
TL-WA1201 - AC1200 Multifunction Wireless Dual Band Access Point & Range Extender

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-WA1201
Order Code:
CS33448
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364052836
Technical Datasheet:
TL-WA1201   Datasheet
See all Technical Docs

Product Overview

Versatile dual band wireless access point with an effective multifunction design and passive PoE; making it an ideal WiFi solution for use in shops, offices and small businesses.
  • Multiple operating modes: Access Point, Range Extender, Client and Multi-SSID (VLAN support)
  • MU-MIMO support; transfers data to multiple devices simultaneously for faster performance
  • Wireless speeds up to 300Mb/s (2.4GHz) & 867Mb/s (5GHz)
  • Intuitive web based UI for fast, simple installation
  • Unique Captive Portal page allows for additonal marketing opportunities
  • Multi-SSID mode supports up to four separate SSIDs & VLANs on each band
  • Four external antennas with Beamforming technology ensure a strong WiFi connection
  • 64/128-bit WEP, WPA/WPA2 and WPA/WPA-PSK2 encryption
  • WPS Support for one-touch security encryption
  • Gigabit RJ45 Ethernet port
  • Passive PoE for flexible deployment
  • Dimensions (HxWxD): 72x400x255mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Access point, AC adaptor, PoE injector, Ethernet cable and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364052836

31 In stock Need more?

???PF_PDP_RSP_SUP???

€41.1885 ( €50.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €41.1885 (€50.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --