You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1800 Gigabit WiFi 6 Dual Band Access Point, WPA3 -
TL-WA1801
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-WA1801
- Order Code:
- CS36784
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8885020620658
- Technical Datasheet:
- TL-WA1801 Datasheet
Product Overview
- Multiple operating modes: Access Point, Range Extender, Client and Multi-SSID (with VLAN support)
- Passive PoE support allows for flexible deployment options (passive PoE injector included)
- Dual band wireless speeds up to 574Mb/s (2.4GHz) & 1201Mb/s (5GHz)
- Intuitive web based UI and Tether app for simple setup and management
- Unique Captive Portal page allows for additonal marketing opportunities
- Four external antennas with Beamforming technology ensure a strong WiFi connection
- WPA/WPA-enterprise, WPA2/WPA2-enterprise, WPA3 security encryption
- WPS Support for one-touch security encryption
- Gigabit RJ45 Ethernet port for high speed wired connection
- Dimensions (HxWxD): 37x225x146mm
Contents
Access point, AC adaptor, PoE injector, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.932 (€87.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.