You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1500 WiFi 6 Travel Router -
TL-WR1502X
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-WR1502X
- Order Code:
- CS37670
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002601542
- Technical Datasheet:
- TL-WR1502X Datasheet
Product Overview
- Router, USB Tethering, 3G/4G USB Modem, Hotspot, Access Point, Range Extender, and Client modes to cover a range of applications
- Dual band WiFi 6 speeds up to 1.5Gb/s (300Mb/s on 2.4GHz and 1201Mb/s on 5GHz bands)
- The lightweight, pocket-sized design is perfect for travel use
- Dedicated hardware switch for simple mode selection
- VPN Client and server support for secure surfing with VPN encryption
- Dual Gigabit ports for connecting multiple devices
- Simple file sharing support via the USB connection
- Powered by the USB-C connection, meaning you can power it with a Power Bank for mobile use
- Connections: 1x RJ45 WAN, 1x RJ45 LAN, USB-A and USB-C power
- Dimensions (HxWxD): 28x104x90mm
Contents
Travel router, AC adaptor, USB cable, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.7968 (€56.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.