You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300Mb/ s Wireless N Nano Router -
TL-WR802N
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-WR802N
- Order Code:
- CS28749
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364071721
- Technical Datasheet:
- TL-WR802N Datasheet
Product Overview
- 300Mbps wireless data rates is ideal for video streaming, online gaming and Internet calling
- Pocket-size – ideal for home and travel use
- Easy installation in minutes
- Instantly create a private wireless network and share Internet access with multiple Wi-Fi devices
- Enjoy wireless Internet access by connecting to an outdoor WISP Access Point
- Extend existing Wi-Fi to improve signal strength and maximize coverage
- Allow devices that require a wired connection to access an existing Wi-Fi network
- External power supply: 5V DC /1A
- Dimension (W x D x H): 57 x 57 x18mm
- Operating temperature range from 0°C to 40°C
Contents
300Mbps wireless N nano router, Quick installation guide, RJ-45 Ethernet cable, Power adapter, USB cable.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.7886 (€28.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.