You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M2.5 x 20mm Steel BZP Pan Head Slotted Machine Screws, 100 Pack -
M2.5 20 PSSTMC Z100
- Manufacturer:
- TR FASTENINGS TR FASTENINGS
- Manufacturer Part No:
- M2.5 20 PSSTMC Z100
- Order Code:
- FN05216
- Product Range
- -
- Technical Datasheet:
- M2.5 20 PSSTMC Z100 Datasheet
Product Overview
- Durable Steel Construction: Provides strong, reliable fastening and long-lasting performance
- Zinc-Coated: Offers excellent corrosion resistance, making it suitable for various environments
- Multipurpose Use: Ideal for use in electronics, mechanical assemblies, and other precision work
- Available in Packs of 100: Provides ample quantity for various projects, offering value and convenience
Product Information
- :
- M2.5
- :
- -
- :
- 20mm
- :
- Steel
- :
- Bright Zinc
- :
- Pan Head Slotted
- :
- -
Technical Documents (1)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.0226 (€3.72) | ( ) |
10+ | €2.0111 (€2.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.