You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M2.5 x 12mm Steel BZP Countersunk Head Pozidriv Machine Screws, 100 Pack - 

M2.512KRSTMCZ100-

M2.512KRSTMCZ100- - M2.5 x 12mm Steel BZP Countersunk Head Pozidriv Machine Screws, 100 Pack
M2.512KRSTMCZ100- - M2.5 x 12mm Steel BZP Countersunk Head Pozidriv Machine Screws, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M2.512KRSTMCZ100-
Order Code:
FN05295
Product Range
-
See all Technical Docs

Product Overview

  • Durable Steel Construction: Provides strong, reliable fastening and long-lasting performance
  • Zinc-Coated: Offers excellent corrosion resistance, making it suitable for various environments
  • Multipurpose Use: Ideal for use in electronics, mechanical assemblies, and other precision work
  • Available in Packs of 100: Provides ample quantity for various projects, offering value and convenience

Contents

These high-quality TR Fastenings Machine Screws are designed for secure and reliable fastening in a wide variety of applications. Made from durable steel and featuring a protective zinc coating, these screws offer excellent corrosion resistance and strength. Ideal for precision engineering, electronics, and other industries where secure, long-lasting fasteners are required.

Product Information


:
M2.5

:
-

:
12mm

:
Steel

:
Bright Zinc

:
Flat / Countersunk Head Pozidriv

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

€2.8203 ( €3.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.8203 (€3.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.7255 (€2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --