You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M3 x 6mm Steel BZP Pan Head Pozidriv Machine Screws with Spring Washers, 100 Pack -
M36PRSTSSZ100-
- Manufacturer:
- TR FASTENINGS TR FASTENINGS
- Manufacturer Part No:
- M36PRSTSSZ100-
- Order Code:
- FN05334
- Product Range
- -
- Technical Datasheet:
- M36PRSTSSZ100- Datasheet
Product Overview
- M3 x 6mm Size: Standard metric sizing ensures compatibility with a wide range of applications
- Included Spring Washer: Designed to enhance grip and reduce the risk of loosening under stress or vibration
- Durable Steel Construction: Provides strong, long-lasting performance in demanding environments
- Box of 100: Offers ample quantity for various projects, providing excellent value and convenience
Product Information
- :
- M3
- :
- -
- :
- 6mm
- :
- Steel
- :
- Bright Zinc
- :
- Pan Head Pozidriv
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.4728 (€10.42) | ( ) |
10+ | €5.9619 (€7.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.