You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Replacement Leads with Site Holster, 6 Pack -
ALH1
- Manufacturer:
- TRACER TRACER
- Manufacturer Part No:
- ALH1
- Order Code:
- TL21293
- Also Known As:
- GTIN UPC EAN: 5060668270103
Product Range Selector (Tracer - Marking Tools)
See all from this product rangeProduct Overview
- Six 120mm leads, 4x 2b graphite leads for clear dark lines & 2x yellow wax leads for darker surfaces
- Maximum protection built specifically for site work
- Great for fine line, writing, and deep, dark marking lines
- New anti-snap lead dispenser
- Always to hand with the Tracer site holster
- For use with the Tracer deep hole pencil
Contents
4x 2b Graphite Leads & 2x Yellow Wax Leads
Product Information
- :
- Tracer - Marking Tools
- :
- Construction Pencil
- :
- Black, Yellow
- :
- Ultra Fine Tip
Technical Documents (0)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8032 (€7.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.