You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deep Hole Construction Pencil Marker & Six Replacement Leads with Site Holsters -
AMK1
- Manufacturer:
- TRACER TRACER
- Manufacturer Part No:
- AMK1
- Order Code:
- TL21295
- Also Known As:
- GTIN UPC EAN: 0761856099548
Product Range Selector (Tracer - Marking Tools)
See all from this product rangeProduct Overview
- Mark 100mm depth in a 3mm hole
- Mark 145mm depth in a 6mm hole
- Shirt/trouser clip
- Long sturdy metal shaft
- Ideal for marking ceramics, plastic, wood and metal
- Always to hand with site holster
- Inbuilt sharpener in site holster for maximum precision
- Six 120mm leads, 4x 2b graphite leads for clear dark lines & 2x yellow wax leads for darker surfaces
- New anti-snap lead dispenser
Contents
Pencil Marker, 4x 2b Graphite Leads & 2x Yellow Wax Leads
Product Information
- :
- Tracer - Marking Tools
- :
- Construction Pencil
- :
- Black, Yellow
- :
- Ultra Fine Tip
Technical Documents (0)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9629 (€13.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.