You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 5V DC, 4A, 20W -
TCL 024-105
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TCL 024-105
- Order Code:
- PW06255
- Product Range
- TCL Series
- Technical Datasheet:
- TCL 024-105 Datasheet
Product Range Selector (TCL Series)
See all from this product rangeProduct Overview
- Connection by detachable screw terminal block
- Reliable snap-on mounting on DIN-rails
- Universal input 85 to 264VAC, 50/60Hz
- Power OK signal
- Low ripple and noise
- Overload and short-circuit protection
- Parallel operation possible
- Redundancy module
- 88% Efficiency
- -10 to 70°C Maximum operating temperature range
Applications
Industrial, Consumer Electronics
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 5VDC
- :
- 4A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- TCL Series
Technical Documents (3)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 04/08/25
5 more will be available week commencing 04/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.5077 (€99.02) | ( ) |
10+ | €78.0039 (€95.94) | ( ) |
25+ | €75.4884 (€92.85) | ( ) |
50+ | €69.1938 (€85.11) | ( ) |
100+ | €66.924 (€82.32) | ( ) |
250+ | €62.2791 (€76.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.