You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 12V DC, 4A, 48W -
TCL 060-112C
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TCL 060-112C
- Order Code:
- PW06248
- Product Range
- TCL Series
- Technical Datasheet:
- TCL 060-112C Datasheet
Product Range Selector (TCL Series)
See all from this product rangeProduct Overview
- For industrial, office and residential applications, ultracompact plastic housing
- Connection by spring clamp terminals or detachable screw terminal block
- Reliable snap-on mounting on DIN-rails, adaptor for wall mounting
- Universal input 85-264V AC / 85-375V DC, 50/60Hz, -10°C to 70°C temperature range
- Output voltage adjustable, power OK signal, low ripple and noise
- Overload and short-circuit protection, parallel operation possible, worldwide safety approvals
- Redundancy module, 3-year product warranty
- 12V DC output voltage, 4000mA output current, 60W power rating
- Plastic case housing, DIN-rail mount, screw terminal
- 100mm length, 45mm width, 75mm depth, 88% efficiency
Product Information
- :
- ITE
- :
- 1 Output
- :
- 48W
- :
- 12VDC
- :
- 4A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- TCL Series
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €132.6429 (€163.15) | ( ) |
10+ | €116.5788 (€143.39) | ( ) |
25+ | €110.7522 (€136.23) | ( ) |
50+ | €106.5402 (€131.04) | ( ) |
100+ | €102.4803 (€126.05) | ( ) |
250+ | €96.3378 (€118.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.