You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 24V DC, 5A, 120W -
TCL 120-124
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TCL 120-124
- Order Code:
- PW06247
- Product Range
- TCL Series
- Technical Datasheet:
- TCL 120-124 Datasheet
Product Range Selector (TCL Series)
See all from this product rangeProduct Overview
- Adaptor for wall mounting
- Universal input 85 to 264VAC
- Output voltage adjustable
- Power OK signal
- Low ripple and noise
- Overload and short-circuit protection
- Parallel operation possible
- Detachable screw terminal block connection
Product Information
- :
- ITE
- :
- 1 Output
- :
- 120W
- :
- 24VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- TCL Series
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €157.6224 (€193.88) | ( ) |
10+ | €138.5514 (€170.42) | ( ) |
25+ | €131.6133 (€161.88) | ( ) |
50+ | €126.594 (€155.71) | ( ) |
100+ | €117.234 (€144.20) | ( ) |
250+ | €114.894 (€141.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.