You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Broom Storage Brackets, Pair - Black -
TT-BBB
- Manufacturer:
- TRADETIDY TRADETIDY
- Manufacturer Part No:
- TT-BBB
- Order Code:
- SG34085
- Also Known As:
- GTIN UPC EAN: 5065010979949
Product Range Selector (TradeTidy - Broom Brackets)
See all from this product rangeProduct Overview
- Supplied in pairs, these simple brackets are designed to hold most brooms on the market
- Ideal for storing brooms in the back of the van or in a workshop
- Rounded edges for safety
- Made from 1.5mm super strong steel
- Made in the UK
- Dimensions (HxWxD): 85mm x 75mm x 82mm (internal depth measurement is 80mm)
Product Information
- :
- Brooms
- :
- Broom Brackets
- :
- TradeTidy - Broom Brackets
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.1102 (€17.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.