You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hose Storage Holder, Black -
TT-HHB




Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- TRADETIDY TRADETIDY
- Manufacturer Part No:
- TT-HHB
- Order Code:
- SG34076
- Also Known As:
- GTIN UPC EAN: 5065010979741
Product Range Selector (TradeTidy - Hose Holder)
See all from this product rangeProduct Overview
- Designed to hold loose reels of hose pipe, air hose, electric cable etc.
- The opening where the hose/cable sits is 100mm wide
- Rounded edges for safety
- Made from 1.5mm super strong steel
- Made in the UK
- Dimensions (HxWxD): 120mm x 190mm x 100mm
Product Information
- :
- Hose Pipe, Air Hose & Electric Cable
- :
- Hose Holder
- :
- TradeTidy - Hose Holder
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.4922 (€23.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.