You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sealant & Adhesive Tube Storage Holder, Black -
TT-STB
- Manufacturer:
- TRADETIDY TRADETIDY
- Manufacturer Part No:
- TT-STB
- Order Code:
- SG34055
- Also Known As:
- GTIN UPC EAN: 5065010979017
Product Range Selector (TradeTidy - Sealant Tube Holders)
See all from this product rangeProduct Overview
- Holds 5 tubes of silicone/mastic/adhesive
- Rounded edges for safety
- Made from 1.5mm super strong steel
- Made in the UK
- Dimensions (HxWxD): 200mm x 310mm x 110mm
Product Information
- :
- Sealant & Adhesive Tubes
- :
- Sealant Tube Holder
- :
- TradeTidy - Sealant Tube Holders
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.4922 (€23.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.