You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerCON 19" Splitter -
BOTE67
- Manufacturer:
- TRANSCENSION TRANSCENSION
- Manufacturer Part No:
- BOTE67
- Order Code:
- DP34503
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0723175524712
Product Overview
- 2 In 8 out power splitter
- Heavy duty metal housing
- 2 PowerCON inputs
- 8 PowerCON outputs
- 2 Power indicator LEDs
- 2 Resettable 20A circuit breakers
- 19” Rack mountable
- Power supply: 100-240V AC, 50/60Hz
Product Information
- :
- 8Outlets
- :
- -
- :
- 20A
- :
- -
- :
- 484mm
- :
- -
- :
- -
- :
- 19"
- :
- -
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €132.9471 (€163.52) | ( ) |
2+ | €121.2588 (€149.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.