You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel DMX Dimmer Pack -
CDP-405
- Manufacturer:
- TRANSCENSION TRANSCENSION
- Manufacturer Part No:
- CDP-405
- Order Code:
- DP30225
- Also Known As:
- GTIN UPC EAN: 0721405345359
Product Overview
- Versatile 4 channel dimmer pack
- DMX 512 or by 0-10V analogue control
- Output is via 4x IEC sockets
- Individual fuses and status LED for each channel
- Protected by a 16A trip
- Output is included for linking multiple packs
- Can be used as a stand alone chaser
- Built in programmes
- Analogue input/output
- Program chase speed/stand alone function
- Channel output: 5A
- Power Supply: 240V
- Dimensions (WxHxD): 320x175x105mm
- Weight: 2.26kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €85.1326 (€104.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.