You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel DMX Splitter -
CS2
- Manufacturer:
- TRANSCENSION TRANSCENSION
- Manufacturer Part No:
- CS2
- Order Code:
- DP36015
- Also Known As:
- GTIN UPC EAN: 0090125504415
Product Overview
- 2 Way DMX distributor with one input and two outputs
- 3 Pin XLR input
- 3 Pin XLR output per channel
- Each DMX output features an independent driver
- 100% electrical isolation between all inputs/outputs
- IEC power input with IEC power output
- Rugged steel chassis
- Power supply: 240V, 50Hz
- Fuse: F500mA 250V
- Dimensions: 50x150x105mm
- Weight: 0.7kg
Product Information
Technical Documents (1)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.0772 (€55.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.