You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerCON Distributor Splitter 1 In - 4 Out -
POWERCON DISTRIBUTOR
- Manufacturer:
- TRANSCENSION TRANSCENSION
- Manufacturer Part No:
- POWERCON DISTRIBUTOR
- Order Code:
- DP33301
- Also Known As:
- GTIN UPC EAN: 0723175521919
Product Overview
- 1 in 4 out plus pass through outputs
- Heavy duty metal housing
- Power indicator
- Reset breaker
- 20A resettable breaker
- Voltage: 100 - 240V, 50/60Hz
- Dimensions: 214x62x75 mm
- Weight: 0.8 kg
- Power Input Connection: Neutrik powerCON
- Power Output/Through Connections: Neutrik powerCON
Product Information
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €89.1429 (€109.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.