You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Headworn Microphone, 3.5mm Locking Jack Plug - 

MIC-SJ33

New
MIC-SJ33 - Headworn Microphone, 3.5mm Locking Jack Plug
MIC-SJ33 - Headworn Microphone, 3.5mm Locking Jack Plug
MIC-SJ33 - Headworn Microphone, 3.5mm Locking Jack Plug
MIC-SJ33 - Headworn Microphone, 3.5mm Locking Jack Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANTEC TRANTEC
Manufacturer Part No:
MIC-SJ33
Order Code:
MP35953
Product Range
MIC-SJ Series

Product Range Selector (MIC-SJ Series)

See all from this product range

Product Overview

The MIC-SJ33 from Trantec is sports headband microphone with a foam windscreen, designed for sports, journalism and event applications.
  • Electret condenser capsule, omnidirectional
  • Max. SPL: 120 dB
  • Frequency Response: 60 Hz–16 kHz ±3 dB
  • Nominal Impedance: 3300 Ohms
  • Cable Length: 1.5mm
  • 3.5mm Locking jack plug

Product Information


:
Omnidirectional

:
-

:
20Hz

:
16kHz

:
120 dBSPL

:
3.5mm Locking Jack Plug

:
1.5m

:
MIC-SJ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€36.5508 ( €44.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €36.5508 (€44.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €33.9417 (€41.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --