You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lavalier Microphone, 4 Pin Lemo Plug - 

MIC-TS2

MIC-TS2 - Lavalier Microphone, 4 Pin Lemo Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANTEC TRANTEC
Manufacturer Part No:
MIC-TS2
Order Code:
MP34641

MIC-TS2 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

3.5mm Locking Jack Headset Microphone Cable, Beige

• Product Range : PULSE MIC-3000

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

DAP AUDIO

Wireless Audio Transmitter Belt Pouch

• For Use With : Radio transmitter • Accessory Type : Radio transmitter belt pouch

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PULSE

5x Headset Microphone Windshield, Beige

• For Use With : Miniature Microphones • Accessory Type : Replaceable Mic Windshield • Product Range : PULSE miniature mic windshield

     

Pack of 5

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

PULSE

Microphone Holder Clip, 25-30mm

• Accessory Type : Microphone Holder • Product Range : PULSE Microphone Holders

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PULSE

Microphone Stand Carry Bag

• Accessory Type : Bag

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

Trantec TS2 lavalier microphone with Lemo plug.
  • Transducer type: Electret condenser
  • Polar pattern: Omni directional
  • Connector: 4 pin lemo

Product Information


:
Omnidirectional

:
200Hz

:
16kHz

:
4 Way Plug

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Manufactured

€64.0107 ( €78.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €64.0107 (€78.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €59.0967 (€72.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --