You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Headworn Microphone, Mini 4 Pin XLR Connector - 

MIC-X33

New
MIC-X33 - Headworn Microphone, Mini 4 Pin XLR Connector
MIC-X33 - Headworn Microphone, Mini 4 Pin XLR Connector
MIC-X33 - Headworn Microphone, Mini 4 Pin XLR Connector
MIC-X33 - Headworn Microphone, Mini 4 Pin XLR Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANTEC TRANTEC
Manufacturer Part No:
MIC-X33
Order Code:
MP35955
Product Range
MIC-X Series

Product Range Selector (MIC-X Series)

See all from this product range

Product Overview

The MIC-X33 from Trantec is a headworn microphone Ideal for presenters and musicians who need hands free operation during their performance.
  • 4 Pin mini XLR socket
  • Microphone type: Electret condenser
  • Frequency response: 20 Hz - 16 kHz ±3 dB
  • Max. Input Level: 120 dB SPL
  • Cable length: 1.5 m

Product Information


:
Omnidirectional

:
-

:
20Hz

:
16kHz

:
120dB SPL

:
4 Way Mini XLR Socket

:
1.5mm

:
MIC-X Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€42.2625 ( €51.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €42.2625 (€51.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €39.2495 (€48.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --