You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4GHz Digital Wireless Digital Wireless Bodypack / Beltpack Transmitter System -
S2.4-BX
- Manufacturer:
- TRANTEC TRANTEC
- Manufacturer Part No:
- S2.4-BX
- Order Code:
- MP35832
- Product Range
- Trantec - S.4 Series - 2.4GHz Wireless Kits
Product Range Selector (Trantec - S.4 Series - 2.4GHz Wireless Kits)
See all from this product rangeProduct Overview
2.4GHz Digital Wireless Bodypack / Beltpack Transmitter - 3.5mm locking jack socket
- Transmitter power: 10mW
- Modulation system: GFSK
- Ultraharmonics: 20db
- Transmits up to 30m
- Battery life: 5 Hours approx.
- Requires 2x AA batteries (Supplied)
- Supplied with lavalier microphone
Digital Wireless Single Reciever with LCD Display - Carrier Frequency: 2.404GHz to 2.47GHz ISM Band frequency
- Modulation system: GFSK
- Distance: 20m to 30m
- Audio format: 16bit, 38.4Khz
- No RF noise
- Lower battery consumption, battery use 5 hours
- Dynamic range: 85db
- Signal-to-Noise Ratio: 95dB
- Receiving Sensitivity: -80dBm
Product Information
- :
- -
- :
- 2.4GHz
- :
- -
- :
- -
- :
- Trantec - S.4 Series - 2.4GHz Wireless Kits
Technical Documents (0)
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €153.318 (€188.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























