You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Beltpack Wireless Microphone System (No Mic) -
S4.04-B-EB-GD5
Product Range Selector (TRANTEC S4.04)
See all from this product rangeProduct Overview
- 4 User selectable channels that can be operated simultaneously
- UHF frequency range: 863-865MHz (channel 70, licence free)
- Synthesized PLL quartz tuning
- Diversity reception with front mounted antenna
- Quick channel scanning and auto channel set-up
- Infra-red auto channel set-up
- Beltpack transmitter with 3.5mm (⅛") locking jack connector
- Frequency response: 50Hz-15kHz
- Battery life: Up to 10 hours (1xAA, not included)
- Output connections: Bal. XLR, Unbal. 6.35mm (¼”) Jack
- Power supply: 12V DC, 500mA (PSU included)
Product Information
- :
- TRANTEC S4.04
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €173.1483 (€212.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.