You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NaviTEK NT Network Troubleshooter Kit -
NTEK-KIT
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- NTEK-KIT
- Order Code:
- IN09665
- Product Range
- NaviTEK NT Series
- Also Known As:
- GTIN UPC EAN: 5056310401728
- Technical Datasheet:
- NTEK-KIT Datasheet
Product Range Selector (NaviTEK NT Series)
See all from this product rangeProduct Overview
- Display network configuration - IPv4 / IPv6 compatible
- Touchscreen, custom wiremap
- Port identification using EDP/CDP/LLDP protocols
- Autotest button performs a suite of network tests: internet connectivity and NetScan
- VLAN detection and support, network scan, PoE/PoE+ load test
- Traffic utilisation bar graph, internal memory for 5000 test reports, generate test reports(PDF/CSV)
- Fibre optic cable interface
- Logon using the 802.1x protocol
- Optical power level and pass/fail indication with supported SFP
- Loopback mode for transmission testing on both copper and fibre interfaces
Contents
1 x NTEK-KIT NaviTEK NT Pro, 1 x remote unit No. 1, 4 x AA dry cell batteries (non-rechargeable), 2 x patch cables - 30cm Cat. 5e STP, 1 x quick reference guide, 1 x carrying case.
Product Information
- :
- NaviTEK NT Pro Troubleshooter, Active Remotes Full Kit, Amplifier Probe, 2x 3 Year Warranty
- :
- NaviTEK NT Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,779.05 (€2,188.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.