You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PoE Pro Data Cable & PoE Tester -
R158006
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- R158006
- Order Code:
- IN09663
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056310400004
- Technical Datasheet:
- R158006 Datasheet
Product Overview
- Supports PoE up to 90W (PoE++)
- Identifies network switch speeds up to 10Gb
- Coax, RJ-11/12 and RJ-45 connections
- Wiremap checks for miswires, split pairs, shorts
- Measures cable length and distance to faults
- Tone generator ability to identify and trace cables with compatible inductive tone probe(optional)
- TDR length testing and troubleshooting
- Large 2.9” display
- Produce professional PDF reports
- Requires 1x 9V battery (included)
Contents
1 x tester, 1 x dual port remote unit, 1 x coax remote unit, 1 x alkaline battery, 1 x multi-language user guide, 2 x RJ45 to alligator clip cable 390mm, 2 x screened RJ45 to RJ45 cable 150mm, 2 x RJ12 to RJ12 cable 100mm, 1 x F-type plug to F-type plug cable 230mm, 1 x F-81 barrel splice, 1 x BNC female to F-type male adaptor, 1 x BNC female to F-type female adaptor, 1 x RCA female to F-type male adaptor, 1 x RCA female to F-type female adaptor, 1 x wallet wiring card, 1 x carry case.
Product Information
- :
- PoE Pro Cable Verifier, Remote Unit, Alkaline Battery, Cables, Barrel Splice, Adaptors, Carry Case
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €595.53 (€732.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.