You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tone Generator -
R180002
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- R180002
- Order Code:
- IN09635
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056310400622
- Technical Datasheet:
- R180002 Datasheet
Product Overview
- Trace longer cables using the industry leading power output
- Solve issues faster with power supply for external talk sets
- Verify cabling with polarity and continuity
- Easy to use and requires no training
- RJ45 socket (pin 4&5 Line 1, Pin 3&6 Line 2) port
- Powered by 9V alkaline battery
- Auto power off
- Operating temperature range from -20°C to +60°C
Contents
1 x tone generator, 1 x RJ45 to RJ11 patch cord, 1 x crocodile to RJ45 patch cord, 1 x carry strap, 1 x user guide.
Product Information
- :
- Metallic Paired Cable
- :
- 600ohm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.935 (€79.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.