You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FiberMASTER Multimode/Single Mode Power Meter & Quad Light Source Kit -
R240-PMLS
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- R240-PMLS
- Order Code:
- IN09642
- Product Range
- FiberMASTER Series
- Also Known As:
- GTIN UPC EAN: 5056310400974
- Technical Datasheet:
- R240-PMLS Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (FiberMASTER Series)
See all from this product rangeProduct Overview
- Test longer fibres, PON systems and maintain accuracy on high-loss fibres
- Touchscreen for ease of use
- Surrounded by thick rubber housing
- Intuitive user interface
- No boot up time or delay, simply turn on and start testing
- Lithium polymer battery for 10 hours continuous usage
- Kickstand for bench use
- A handy stylus is clipped into the back of the tester
- Protective hard carry case
Contents
FiberMASTERâ„¢ Multimode/single-mode power meter with interchangeable LC/SC/ST/FC/2.5mm/1.25mm connectors, Inspection port, Visual Fault Finder, FiberMASTERâ„¢ Quad light source with LC connectors, Power adapter x 2, USB cable x 2, Stylus (4), Carry case x 1, Hanging strap x 2, Cleaning pen 1.25mm (2) and 2.5mm x 2, MM 2m cable LC-SC x 2, MM 2m cable SC-SC x 2, SM 2m cable LC-SC x 2, SM 2m cable SC-SC x 2, Power meter connectors (LC,SC,FC,ST,1.25mm UNIV, 2.5mm UNIV), Quick reference guide x 1.
Product Information
- :
- FiberMASTER Power Meter, Connectors, Inspection Port, VFL, Cables, Cleaning Pen, Pwr Adapter, Stylus
- :
- FiberMASTER Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4,153.10 (€5,108.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.