You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Tester/Verifier, VDV II + AnyWARE Cloud -
VDV II + ANYWARE
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- VDV II + ANYWARE
- Order Code:
- IN09844
- Product Range
- Trend Networks - VDV II
- Also Known As:
- GTIN UPC EAN: 5056310403029
- Technical Datasheet:
- VDV II + ANYWARE Datasheet
Product Range Selector (Trend Networks - VDV II)
See all from this product rangeProduct Overview
- Performs standard tests for copper cabling including coaxial (F-type), 6-pin (RJ11/12), and 8-pin (RJ45) connectors
- Tests for miswires, opens, shorts, and split pairs
- Tests UTP and STP cabling
- Analogue tone generator
- Voltage protection
- Instantaneous results
- Compatible with optional numbered remotes (not supplied)
- AnyWARE Cloud connectivity and reporting via AnyWARE App
Contents
Tester, dual port remote unit, coaxial remote unit, 9V PP3 battery, and TREND Networks QR card
Product Information
- :
- LCD
- :
- 1Gbps
- :
- -
- :
- Trend Networks - VDV II
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €165.41 (€203.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.