You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No. 10 Jointing Biscuits, 100 Pack -
BSC/10/100
- Manufacturer:
- TREND TREND
- Manufacturer Part No:
- BSC/10/100
- Order Code:
- TL14386
- Also Known As:
- GTIN UPC EAN: 5027654506554
Product Range Selector (Trend - Jointing Biscuits)
See all from this product rangeProduct Overview
- Used with PVA adhesives, the moisture in the glue expands the beech biscuits to form a solid bond that locks any joint tightly for maximum strength
- Made from high quality compressed beech in the popular No10 size
- For use on all hard and softwoods, ply, chipboard, MDF, allowing fast, strong connections
- The ideal quick, easy and accurate joint connection to align worktops to achieve a perfect flush fitting joint
- Size 10: 53mm x 19mm x 4mm - For board thickness 13mm - 18mm
Product Information
- :
- -
- :
- Trend - Jointing Biscuits
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.2382 (€15.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.