You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transformer, Audio 0.05W Output Type - 

SP-33

SP-33 - Transformer, Audio 0.05W Output Type

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP-33
Order Code:
TF01385
Technical Datasheet:
SP-33   Datasheet
See all Technical Docs

Product Range Selector (SP Series)

See all from this product range

Product Overview

The Red Spec series high reliability Audio Transformer provides the durability and precision required in today's demanding designs. This transformer is available for a wide variety of applications. The line of Red Spec audio transformer is designed and constructed to meet the rigid requirements of MIL-T-27E. It features an epoxy moulded case, gold-plated leads and exceptional operation from 300Hz to 100kHz.
  • -40 to 85°C Operating temperature range

Applications

Audio

Product Information


:
4.4:1

:
3mA

:
1kohm

:
50ohm

:
50mW

:
100kHz

:
1kV

:
High Reliability

:
145ohm

:
8ohm

:
Through Hole

:
PC Pin

:
300Hz

:
SP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€12.9285 ( €15.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.9285 (€15.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €12.0861 (€14.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --