You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI to COFDM Modulator - 

300128

300128 - HDMI to COFDM Modulator
300128 - HDMI to COFDM Modulator
300128 - HDMI to COFDM Modulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRIAX TRIAX
Manufacturer Part No:
300128
Order Code:
AP03398
Also Known As:
GTIN UPC EAN: 5702663001282
Technical Datasheet:
300128   Datasheet
See all Technical Docs

Product Overview

The new COFDM modulator allows the distribution and viewing of HD content using existing coaxial cabling.
  • Input connectors: HDMI, F-terriestrial loop through
  • Audio input: Stereo, HDMI
  • Video resolution: up to 1080p@30Hz pixel
  • Video compressoin: H.264 4.0
  • Combine multiple modulators together to view more HD channels
  • Includes IR receiver/emitter for HDMI source
  • Dimensions: 106x220x32mm

Contents

Modulator, IR receiver and emitter, Power Supply

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5702663001282

148 In stock Need more?

???PF_PDP_RSP_SUP???

€171.0536 ( €210.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €171.0536 (€210.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €166.3672 (€204.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --