You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wideband OPTO Converter + TER , TWCT -
307774
- Manufacturer:
- TRIAX TRIAX
- Manufacturer Part No:
- 307774
- Order Code:
- AP03797
- Also Known As:
- GTIN UPC EAN: 5702663077744
- Technical Datasheet:
- 307774 Datasheet
Product Range Selector (Triax - Wideband Optical Converters)
See all from this product rangeProduct Overview
- Almost lossless transmission of satellite, DVB-T, and DAB signals
- Attenuation per 1km only about 0.3dB
- Future-proof and widest possible variety of channels
- Vertical and horizontal wideband IF signals are transmitted over one optical fibre using a wideband LNB
- Space-saving installation - 3mm optical fibre replaces five 7mm coaxial cables
- Has two wideband outputs, vertical and horizontal, and a separate terrestrial output
Product Information
- :
- Triax - Wideband Optical Converters
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €121.68 (€149.67) | ( ) |
3+ | €118.17 (€145.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.