You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optical Combined Transmitter, TOCT - 

307791

307791 - Optical Combined Transmitter, TOCT
307791 - Optical Combined Transmitter, TOCT
307791 - Optical Combined Transmitter, TOCT
307791 - Optical Combined Transmitter, TOCT
307791 - Optical Combined Transmitter, TOCT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRIAX TRIAX
Manufacturer Part No:
307791
Order Code:
AP03788
Also Known As:
GTIN UPC EAN: 5702663077911
Technical Datasheet:
307791   Datasheet
See all Technical Docs

Product Overview

TOCT - TRIAX Optical Combined Transmitter is the core component on headend side of the TOF (Triax Optical Fibre) system. This unit converts RF Wideband or Quatro SAT-IF and terrestrial FM, DAB, DVB-T or CATV services for transmission over a PON (Passive Optical Network).
  • SAT-IF distribution over fibre optics (FO) can supply many households over larger distances, with feed from a central satellite dish station
  • Almost lossless transmission of satellite, DVB-T and DAB signals
  • Attenuation per 1km only about 0.3dB
  • Future-proof and widest possible variety of channels
  • Space-saving installation - 3mm optical fibre replaces five 7mm coaxial cables
  • Transmitter is a plug-and-play solution thanks to built-in Automatic Gain Control (AGC) and Automatic Slope Control (ASC) of the RF inputs
  • Consists of three separate optical transmitters, 1310/1330nm for wideband SAT-IF LOW and HIGH, and 1550nm for the terrestrial RF path
  • Combined to a WDM signal at the TOST output for transmission over single mode fibre cabling
  • Optical output signal of this headend unit can drive up to 64 optical splits directly
  • Up to 128 splits can be deployed when using the TWOC optical wideband receivers (available separately)

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5702663077911

5 In stock Need more?

???PF_PDP_RSP_SUP???

€552.24 ( €679.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €552.24 (€679.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --