You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TdSCR 504 dSCR Multiswitch, 5 Inputs, 8 Outputs -
318195 (GEN 3)
- Manufacturer:
- TRIAX TRIAX
- Manufacturer Part No:
- 318195 (GEN 3)
- Order Code:
- AP03621
- Product Range
- Triax - TdSCR 504 Series Multiswitches
- Also Known As:
- GTIN UPC EAN: 5702663181861
- Technical Datasheet:
- 318195 (GEN 3) Datasheet
Product Range Selector (Triax - TdSCR 504 Series Multiswitches)
See all from this product rangeProduct Overview
- 4x cascadable LNB inputs from 1 universal Quattro LNB
- 2x wideband LNB inputs (vertical, horizontal) for a 2-satellite installation
- Terrestrial Gain Control for signals, 0–20dB
- DC input (for switch, line, and LNB powering)
- 75Ω self-termination switch
- Can be used as a Cascade, Standalone or Terminated Multiswitch
- Balanced dSCR and Legacy output signal levels (AGC) for easy system planning and installation
- Each subscriber output provides dSCR, Legacy, TV and Radio
- Trunk outputs allow the cascade of multiple switches to support large installations
- Unit can be powered directly via the DC input port, or remotely via the trunk lines
- Built-in LTE filter
Product Information
- :
- Triax - TdSCR 504 Series Multiswitches
- :
- Mains Plug Sold Separately
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €339.30 (€417.34) | ( ) |
3+ | €319.00 (€392.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.