You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TdSCR 504 RP dSCR Multiswitch, 5 Inputs, 4 Outputs -
318192
- Manufacturer:
- TRIAX TRIAX
- Manufacturer Part No:
- 318192
- Order Code:
- AP04158
- Also Known As:
- GTIN UPC EAN: 5061038081039
- Technical Datasheet:
- 318192 Datasheet
Product Range Selector (Triax - TdSCR 504 Series Multiswitches)
See all from this product rangeProduct Overview
- Four cascadeable LNB inputs from one universal Quattro LNB (VL/HL/VH/HH), or two Wideband LNB's (V&H)
- One cascadeable terrestrial trunk input
- One level adjuster for terrestrial signals
- Four SCR/legacy outputs
- Earth bars on the subscriber outputs
- Five quick F-connectors
- Each output can support a wide variety of satellite receivers
- In legacy mode, the outputs can be used as a standard multiswitch
- In SCR mode, each output supports up to 16x UBs with all versions of the single cable technology
- Includes OLT, SCR, CSS, SKY UK, EN50494, and EN50607
- As all outputs are independent, the installation can be a mix of legacy and dSCR connections
- Terrestrial input supports any services that operate between 47-790MHz, which includes terrestrial TV, DAB, and FM reception
- Trunk outputs allow the cascade of multiple switches, to support large installations
- Trunk outputs have a 75Ω self-termination toggle switch
Product Information
- :
- Triax - TdSCR 504 Series Multiswitches
- :
- Mains Plug Sold Separately
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €187.8903 (€231.11) | ( ) |
3+ | €174.8916 (€215.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.