You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTE700 Distribution Amplifier, 4 Way -
334083
- Manufacturer:
- TRIAX TRIAX
- Manufacturer Part No:
- 334083
- Order Code:
- AP03910
- Product Range
- Triax - LTE700 Distribution Amplifiers
- Also Known As:
- GTIN UPC EAN: 5702663340831
- Technical Datasheet:
- 334083 Datasheet
Product Range Selector (Triax - LTE700 Distribution Amplifiers)
See all from this product rangeProduct Overview
- 2x inputs, 4x outputs
- F-connectors
- Power on LED
- Easy to mount fixings
- Mains powered
- Variable gain: 0-10dB
- Switched line power: 12V DC
Product Information
- :
- Triax - LTE700 Distribution Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.59 (€38.86) | ( ) |
3+ | €29.5425 (€36.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.