You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Terrestrial Channel Processor -
360242
- Manufacturer:
- TRIAX TRIAX
- Manufacturer Part No:
- 360242
- Order Code:
- AP04157
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5061038080605
- Technical Datasheet:
- 360242 Datasheet
Product Overview
- Smart and automatic channel scan
- Process and convert more than 50 channels (consisting out of 32 filters, each up to 6 muxes wide)
- Process S-band output channels
- 5G LTE protection (694MHz)
- Sharpest filters on the market (50db on adjacent channels)
- Real-time AGC on all individual multiplexes
- Complete flexibility in assigning filters from any input
- Each channel can be frequency shifted to any other channel in the VHF or UHF band (flex matrix)
- To avoid unauthorised persons changing the settings, the TMB 1700 can be locked with a security code
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €176.0733 (€216.57) | ( ) |
3+ | €164.2563 (€202.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.