You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Float Switch, LR03, 5m CPE Cable - 

LR03-L05M-CPE

LR03-L05M-CPE - Float Switch, LR03, 5m CPE Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LR03-L05M-CPE
Order Code:
SW03083
Product Range
LR03 Series
Technical Datasheet:
LR03-L05M-CPE   Datasheet
See all Technical Docs

Product Range Selector (LR03 Series)

See all from this product range

Product Overview

The LR03 series Float switches, efficient liquid level detectors. They are simple to install and designed for trouble free operation over a long life. Actuation is via a roller ball and micro-switch arrangement within the switch thereby eliminating all heavy metals from this type. The float chamber houses the micro-switch arrangement, totally sealed within a polypropylene casing, with a single pole double throw action. The three-cored cable, connected to the micro-switch assembly inside the float chamber, is sheathed in CPE (chlorinated polyethylene) synthetic rubber. This cable is supplied in three standard lengths, 5metres, 10metres and 20metres ±5% of the length quoted. 3. The optional stabilizing weight may be fixed at any point on the cable using the rubber O-ring supplied. The weight is sealed within a moulded polypropylene housing.
  • 20m Maximum submerged depth
  • 482KN/m² Compressive strength
  • Operation in specific gravities from 0.9 to 1.3

Applications

Sensing & Instrumentation, Industrial

Product Information


:
Float Switch

:
Water

:
-

:
2bar

:
PP (Polypropylene)

:
-

:
Cable

:
-

:
-

:
-

:
70°C

:
LR03 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

€29.5665 ( €36.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €29.5665 (€36.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €27.4965 (€33.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €26.2775 (€32.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €23.6555 (€29.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --