You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Float Switch, Self Tilt, 5m CPE Cable -
LRW8-L05M
- Manufacturer:
- TRITON CONTROLS TRITON CONTROLS
- Manufacturer Part No:
- LRW8-L05M
- Order Code:
- SN36753
- Product Range
- LRW8 Series
- Technical Datasheet:
- LRW8-L05M Datasheet
Product Range Selector (LRW8 Series)
See all from this product rangeProduct Overview
- 20m Maximum submerged depth
- 482KN/m² Compressive strength
- Operation in specific gravities from 0.8 to 1.3
Applications
Sensing & Instrumentation, Industrial
Product Information
- :
- Float Switch
- :
- Liquid
- :
- -
- :
- -
- :
- PP (Polypropylene)
- :
- -
- :
- Cable
- :
- -
- :
- -
- :
- -
- :
- 70°C
- :
- LRW8 Series
Technical Documents (1)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
11 more will be available week commencing 20/07/25
11 more will be available week commencing 20/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.0712 (€65.28) | ( ) |
5+ | €48.8826 (€60.13) | ( ) |
10+ | €46.4373 (€57.12) | ( ) |
25+ | €37.1592 (€45.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.