You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Steel Wool, Grade 0000 - 200g Sleeve - 

TRL751284

TRL751284 - Steel Wool, Grade 0000 - 200g Sleeve

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TROLL TROLL
Manufacturer Part No:
TRL751284
Order Code:
SA03945
Also Known As:
GTIN UPC EAN: 4003364900005
Technical Datasheet:
TRL751284   Datasheet
See all Technical Docs

Product Range Selector (Troll - Steel Wool)

See all from this product range

Product Overview

Versatile product for sanding, polishing and cleaning various surfaces such as wood, metal, plastic and stone. Use Trollull steel wool for sanding wood after priming and before applying a first coat of paint. Ideal for polishing waxed wood. It accentuates the natural structure of wooden surfaces. You can remove old varnish from antiques in combination with a varnish remover. Roughens old painted surfaces before the application of new paint. Cleans copper pipes and fittings before soldering. Removes stubborn dirt, superficial rust, oil, limescale and hard water deposits. Ideal for removing grease and dirt from plastic blinds and garden chairs. Can be used for cleaning of glass bricks and tiles reliably and scratch-free.
  • Ideal for Stripping paint, Removing wax polish, Removing rust & polishing metal, Glass cleaning
  • Handy pack for the tool box
  • Unique colour coding system and specific information corresponding to each grade
  • Moulds to any shape

Product Information


:
-

:
-

:
200g

:
Troll - Steel Wool

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4003364900005

38 In stock Need more?

???PF_PDP_RSP_SUP???

€6.0021 ( €7.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.0021 (€7.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --