You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Leo Multidirectional LED Worklight, 220+80lm -
NB6657
- Manufacturer:
- TRUE UTILITY TRUE UTILITY
- Manufacturer Part No:
- NB6657
- Order Code:
- LA08892
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060063225784
Product Overview
- 180° rotating and pivoting head
- Kickstand doubles as a hanging hook
- Pocket/belt clip
- Magnetic base
- Ergonomic, non-slip grip
- Water and impact resistant
- Supplied with 3x AAA batteries (and in Demo mode)
Product Information
- :
- Pen Light
- :
- LED
- :
- 220lm
- :
- 22m
- :
- AAA Batteries x 3
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4343 (€5.45) | ( ) |
5+ | €4.0833 (€5.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.