You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Remo 16W 2.0 PC Speakers - Black -
17595
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 17595
- Order Code:
- CS21317
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439175950
- Technical Datasheet:
- 17595 Datasheet
Product Overview
- Compact speaker set with 8W RMS output (16W peak power)
- Advanced technology for rich and powerful sound
- Easily accessible front mounted volume control
- USB interface and power
- Dimensions (HxWxD): 174x78x83mm
Contents
Speaker set with cables attached and user guide
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 174mm
- :
- 78mm
- :
- 83mm
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.539 (€24.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.