You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arys 14W RMS 2.0 Speaker Set -
20179
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 20179
- Order Code:
- CS36036
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439201796
- Technical Datasheet:
- 20179 Datasheet
Product Overview
- 2.0 Channel speaker set perfect for PC & laptop use
- Premium design with stylish metal grill
- 14W RMS Power (28W peak output)
- 3.5mm Headphone socket for private listening
- Intuitive front mounted power & volume control
- USB Powered, no mains adaptor required
Contents
Speakers and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 200mm
- :
- 110mm
- :
- 180mm
- :
- -
- :
- USB
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.3092 (€38.51) | ( ) |
10+ | €29.4138 (€36.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.