You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Primo 11.6" Laptop Sleeve, Black -
21254
New- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 21254
- Order Code:
- CS38270
- Product Range
- Trust Primo Laptop Sleeve
- Also Known As:
- GTIN UPC EAN: 8713439212549
- Technical Datasheet:
- 21254 Datasheet
Product Range Selector (Trust Primo Laptop Sleeve)
See all from this product rangeProduct Overview
- Simple top-loading sleeve for laptops and ultrabooks
- Suitable for laptops and similar devices with screens up to 11.6"
- Shock absorbing neoprene cushions your device against everyday bumps and scrapes
- Thin and lightweight design makes it ideal for travel use
- 5 Year limited manufacturer warranty
Product Information
- :
- Neoprene
- :
- Black
- :
- 8.86"
- :
- 225mm
- :
- 12.99"
- :
- 330mm
- :
- 0.79"
- :
- 20mm
- :
- Trust Primo Laptop Sleeve
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.0385 (€9.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.